Potentiometer 25K Ohm 5% 60mW 1 Turn Audio Taper Carbon Knurled Slotted Shaft

You may also like:
24N-10K-15R-R 24N-10K-15R-R
Jameco Valuepro
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Taiwan Alpha
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Taiwan Alpha
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Taiwan Alpha
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Taiwan Alpha

$1.49 ea

748 In Stock


  • Jameco Part no.: 2320831
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV16AF-20C6-19K-A25K-70K8
  • HTS code: 8533400080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.35
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

Potentiometer 25K Ohm 5% 60mW 1 Turn Audio Taper Carbon Knurled Slotted Shaft

Specifications

  • Resistance (Ohms): 25K (25,000)
  • Tolerance: ±5%
  • Power (Watts): 0.06 W
  • Built in Switch: None
  • Taper: Audio
  • Number of Gangs: 1
  • Number of Turns: 1
  • Adjustment Type: User Defined
  • Temperature Coefficient: n/a
  • Rotation: 300°
  • Resistive Material: Carbon
  • Termination Style: PC Pin
  • Actuator Type: Knurled Slotted
  • Actuator Length: 0.730" (18.54 mm)
  • Actuator Diameter: 0.236" (6 mm)
  • Bushing Thread: M7x0.75
  • Mounting Type: Through Hole
  • Size - Body: Round - 0.669" Dia x 0.358" H (17 mm x 9.1 mm)


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)25000
Power Rating0.06 W
Tolerance5%
Shaft StyleKnurled Slotted 8mm (Gold)
Shaft Length0.730 in.
Termination StylePCB, Panel Mount
TaperAudio
Body Diameter16 mm
Manufacturer SeriesRV16AF
Voltage Rating150 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
Resistance25 KOhm


Report a problem
Suggest a product