Mica Capacitor 270pF 5% 500V Radial Through Hole

You may also like:
CD10FD131J03 CD10FD131J03
CD10ED750G03 CD10ED750G03
CD5EC330G03 CD5EC330G03
CM06FD682F03 CM06FD682F03
CD10ED680J03 CD10ED680J03
CM05FD271FO3 CM05FD271FO3

$1.95 ea

436 ship on Jun. 14
More Available – 7 weeks


  • Jameco Part no.: 2320903
  • Manufacturer: Cornell Dubilier
  • Manufacturer no.: CMD5ED271JO3
  • HTS code: 8532290020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.59
100+ $1.29
500+ $1.15
1000+ $0.99

Request a Large Quantity Quote

Mica Capacitor 270pF 5% 500V Radial Through Hole

Specifications

  • Capacitance: 270 pF
  • Voltage - Rated: 500 V
  • Tolerance: ±5%
  • Dielectric Material: Mica
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: Radial
  • Lead Spacing: 0.236" (6 mm)
  • Features: General Purpose
  • Size: 0.461" L x 0.201" W (11.70 mm x 5.10 mm)
  • Height - Seated (Max): 0.382" (9.70 mm)


Report a problem
Suggest a product
Specification Value
Capacitance (pF)270
Voltage Rating500 VDC
Tolerance5%
Maximum Operating Temperature125°C
Width11.7 mm
Height9.7 mm
Depth5.1 mm
Lead Pitch6 mm
MountingThrough Hole
Minimum Operating Temperature-55°C
Capacitance270 pF


Report a problem
Suggest a product