# of units | Price |
---|---|
10+ | $0.19 |
100+ | $0.15 |
500+ | $0.13 |
1000+ | $0.11 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Pitch | 2.54 mm |
Number of Rows | 1 |
Number of Contacts | 3 |
Current Rating | 3 A |
Voltage Rating | 250 VAC |
Maximum Contact Resistance | 20 mOhm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold Over Nickel |
Body Orientation | Straight |
Housing Material | Polybutylene Terephthalate |
Housing Color | Black |
Gender | Female |