Power Relay SPDT-NO/NC (1 Form C) 24VDC 1600 Ohm Coil 10A

You may also like:
JS1-12V-F JS1-12V-F
NAIS/Aromat
T9AP1D52-48-03 T9AP1D52-48-03
TE Connectivity
JTN1AS-PA-F-DC12V JTN1AS-PA-F-DC12V
Panasonic
JTV1AG-TMP-12V   JTV1AG-TMP-12V  
Panasonic
G2R-24 12VDC G2R-24 12VDC
Omron
ESR10-NC2AHB-00-D2 ESR10-NC2AHB-00-D2
ETA Circuit Breakers

$1.49 ea

862 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2321047
  • Manufacturer: Panasonic
  • Manufacturer no.: JS1F-B-24V-F-H194
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
50+ $1.09
100+ $0.99
250+ $0.85

Request a Large Quantity Quote

Power Relay SPDT-NO/NC (1 Form C) 24VDC 1600 Ohm Coil 10A

Specifications

  • Coil Voltage: 24 VDC
  • Contact Form: SPDT-NO/NC (1 Form C)
  • Coil Resistance: 1600 Ohm
  • Current Rating: 10 A @ 250 VAC (NO), 10 A @ 125 VAC, 5A @ 30 VDC
  • 8-pin
  • 0.866"L x 0.63"W x 0.63"H
Alternate angle image

Report a problem
Suggest a product
Specification Value
Coil Voltage24 VDC
Contact FormSPDT-NO/NC
Coil Resistance1600 Ohm
Current Rating10 A
Termination5-Pin
Length0.87 in.
Width0.63 in.
Height0.63 in.


Report a problem
Suggest a product