Linear Wall Adapter Unregulated 9 Volt 300 mA 2.1mm Plug Center Positive

You may also like:
DCU090050Z7480 DCU090050Z7480
Jameco Reliapro
DDU120100Z7972 DDU120100Z7972
Jameco Reliapro
DDU1201500J1161 DDU1201500J1161
Jameco Reliapro
DCU0900600Z6650 DCU0900600Z6650
Jameco Reliapro
DCU1200500Z8692 DCU1200500Z8692
Jameco Reliapro
DDU120100Z2993 DDU120100Z2993
Jameco Reliapro
Clearance

$5.95 ea

1,427 In Stock


  • Jameco Part no.: 2321215
  • Manufacturer: Poonghan Electric
  • Manufacturer no.: PH-0930
  • HTS code: 8504406012
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.29
500+ $3.95

Request a Large Quantity Quote

Linear Wall Adapter Unregulated 9 Volt 0.3 Amp 2.7 Watt 2.1mm Plug Center Positive

Specifications

  • Output voltage: 9 VDC
  • Output current: 0.3A (300 mA)
  • Output connector (ID x OD x L): 2.1mm x 5.5mm x 14mm, center positive female barrel plug
  • Input voltage: 120 VAC @ 60 Hz
  • Size: 2.5"H x 2.0"W x 1.6"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.6 lbs.
  • Agency approvals: UL, CSA
Power label sticker image

Report a problem
Suggest a product
Specification Value
Output Voltage9 VDC
Output Current0.30 A
Power Rating2.7 W
Input Voltage120 VAC
Input Frequency60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CSA
Number of Outputs1
Height2.5 in.
Width2 in.
Depth1.6 in.
Output Cord Length6 ft.


Report a problem
Suggest a product