# of units | Price |
---|---|
1+ | $0.75 |
10+ | $0.69 |
100+ | $0.59 |
500+ | $0.55 |
1000+ | $0.45 |
Specification | Value |
---|---|
Pitch | 2.54 mm |
Number of Rows | 2 |
Number of Contacts | 10 |
Current Rating | 3 A |
Voltage Rating | 1250 VAC |
Maximum Contact Resistance | 15 mOhm |
Contact Material | Gold Over Nickel |
Contact Plating | Gold |
Body Orientation | Straight |
Housing Material | Polyester |
Housing Color | Black |
Gender | Female |