Power Entry Connector NEMA 1-15P 2-Prong Receptacle Panel Mount Snap-In

You may also like:
G1W106-R G1W106-R
Jameco Valuepro
IEC-GS-1-100 IEC-GS-1-100
Adam Technologies
0701-1-CN-R 0701-1-CN-R
Jameco Valuepro
NEMA-5-2 NEMA-5-2
Adam Technologies
PLF-6DZ2KR PLF-6DZ2KR
Adam Technologies
JR-101-F JR-101-F
Jameco Valuepro
Clearance

$1.09 ea

319 In Stock


  • Jameco Part no.: 2321239
  • Manufacturer: Kobiconn
  • Manufacturer no.: 161-0715
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.99
100+ $0.85

Request a Large Quantity Quote

Power Entry Connector NEMA 1-15P 2-Prong Receptacle Panel Mount Snap-In

Specifications

  • Product Type: AC Power Entry Modules
  • Product: Outlets, Receptacle, Socket
  • Switch Function: Not Switched
  • Filtered: Not Filtered
  • Fused: No
  • Current Rating: 15 A
  • Voltage Rating: 125 V
  • Mounting Style: Panel Mount
  • Termination Style: Quick Connect
  • Contact Plating: Tin
  • Housing Material: Nylon
  • Operating Temperature: -25 to +85°C


Report a problem
Suggest a product
Specification Value
Product TypeFemale Socket
Connector TypeNEMA 1-15R
Contact GenderFemale
Current Rating15 A
Voltage Rating250 VAC
Mounting TypePanel Mount, Snap-In
Termination0.110" Quick Connect
FilteredNo
FusedNo
Switch FunctionNot Switched
Body OrientationStraight
Mounting HoleSee datasheet
Max Panel Thickness1.5 mm, 0.059 in.


Report a problem
Suggest a product