# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
100+ | $1.49 |
Specification | Value |
---|---|
Pitch | 2.54 mm |
Number of Rows | 2 |
Number of Contacts | 26 |
Current Rating | 2 A |
Voltage Rating | 250 VAC |
Maximum Contact Resistance | 12 mOhm |
Contact Material | Phosphor Bronze/Brass |
Contact Plating | Gold |
Body Orientation | Straight |
Housing Material | Polybutylene Terephthalate |
Housing Color | Black |
Gender | Female |
Depth | 8.6 mm |
Length | 33.02 mm |