48 Position DIP Socket 0.6" Wide Gold Through Hole

You may also like:
8LPD 8LPD
Jameco Valuepro
ICS-314-T ICS-314-T
Jameco Valuepro
ICS-316-T ICS-316-T
Jameco Valuepro
8MTLP 8MTLP
Jameco Valuepro
16MTLP 16MTLP
Jameco Valuepro
14MTLP 14MTLP
Jameco Valuepro
New Product

$2.95 ea

30 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2321615
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 2-1437540-6
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

48 Position DIP Socket 0.6" Wide Gold Through Hole

Specifications

  • Type: DIP, 0.6" (15.24mm) Row Spacing
  • Number of Positions or Pins (Grid): 48 (2 x 24)
  • Pitch - Post: 0.100" (2.54 mm)
  • Pitch - Mating: 0.100" (2.54 mm)
  • Termination Post Length: 0.125" (3.18 mm)
  • Contact Resistance: 10 mOhm
  • Current Rating (Amps): 3 A
  • Contact Finish - Mating: Gold
  • Contact Finish Thickness - Mating: 25.0µin (0.63µm)
  • Contact Material - Mating: Copper Alloy
  • Mounting Type: Through Hole
  • Features: Open Frame
  • Termination: Solder
  • Contact Finish - Post: Tin-Lead
  • Contact Material - Post: Copper Alloy
  • Housing Material: Polyester
  • Operating Temperature: -55°C to 105°C
  • Material Flammability Rating: UL94 V-0
  • Base Number: 848


Report a problem
Suggest a product
Specification Value
Number of Contacts48
Row Spacing0.6 in.
Device Type Used OnDIP-48
Contact StyleMachined


Report a problem
Suggest a product