11 Position Connector Header Through Hole 0.100" (2.54mm)

You may also like:
JS-1108-02-R JS-1108-02-R
Jameco Valuepro
7110-10SG-R 7110-10SG-R
Jameco Valuepro
22-23-2021 22-23-2021
Molex
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco Valuepro

$0.75 ea

366 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2321631
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-640456-1
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.75
10+ $0.65
100+ $0.55

Request a Large Quantity Quote

11 Position Connector Header Through Hole 0.100" (2.54mm)

Specifications

  • Type: Locking
  • Number of Positions: 11 Position
  • Pitch: 2.54 mm
  • Number of Rows: 1 Row
  • Termination Style: Solder Pin
  • Mounting Angle: Straight
  • Contact Gender: Pin (Male)
  • Contact Plating: Tin
  • Termination Post Length: 3.56 mm
  • Application: Wire-to-Board
  • Current Rating: 5 A
  • Housing Material: Polyester
  • Voltage Rating: 250 V
  • Brand: TE Connectivity / AMP
  • Contact Material: Copper Alloy
  • Flammability Rating: UL 94 V-0
  • Housing Color: White
  • Latching Type: Friction Lock


Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts11
Number of Rows1
Body OrientationStraight
Termination MethodSolder


Report a problem
Suggest a product