470pF Ceramic Capacitor 5% 100V C0G NP0 Radial

You may also like:
MD.1 MD.1
Jameco Valuepro
SR215C104KAA SR215C104KAA
Jameco Valuepro
MD.22 MD.22
Jameco Valuepro
MD.01 MD.01
Jameco Valuepro
MD1 MD1
Jameco Valuepro
MD.33 MD.33
Jameco Valuepro
New Product

$0.99 ea

738 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2321639
  • Manufacturer: AVX
  • Manufacturer no.: SR221A471JAA
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

470pF Ceramic Capacitor 5% 100V C0G NP0 Radial

Specifications

  • Capacitance: 470 pF
  • Tolerance: ±5%
  • Voltage - Rated: 100 V
  • Temperature Coefficient: C0G, NP0
  • Operating Temperature: -55°C to 125°C
  • Applications: General Purpose
  • Mounting Type: Through Hole
  • Package: Radial
  • Size: 0.125" Dia x 0.200" L (5.08 mm x 3.18 mm)
  • Height - Seated (Max): 0.300" (7.62 mm)
  • Lead Spacing: 0.25" (6.35 mm)
  • Lead Style: Formed leads


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.00047
Capacitance (pF)470
Capacitance0.00047 µF, 470 pF
Voltage Rating100 VDC
Tolerance5%
DielectricNP0
Body Width5 mm
Lead Length26 mm
Lead Pitch6.35 mm


Report a problem
Suggest a product