5 Volt DC 4 Amp 20 Watt Regulated Switching Table Top Power Supply 2.5mm Plug

You may also like:
GST60A12-P1J GST60A12-P1J
MEAN WELL
DCT65W120500ZZ-A2 DCT65W120500ZZ-A2
Jameco Reliapro
PSA-30U-120 PSA-30U-120
Phihong
VET18US120C2-JA VET18US120C2-JA
Arndt Electronics
SGAS15A12-P1J SGAS15A12-P1J
MEAN WELL
SGAS15B12-P1J SGAS15B12-P1J
MEAN WELL
New Product

$9.95 ea

475 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2321655
  • Manufacturer: Autec Power Systems
  • Manufacturer no.: SA06-20S05V-SPD
  • HTS code: 8504409530
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

5 Volt DC 4 Amp 20 Watt Regulated Switching Table Top Power Supply 2.5mm Plug

Specifications

  • Output voltage:5 VDC
  • Output current: 4 A (4000 mA)
  • Output power: 20 W
  • Output connector: 2.5mm x 5.5mm, center positive female barrel plug
  • Input voltage: 100 to 240 VAC @ 50 to 60 Hz
  • LED indicator: No
  • Size: 3.74"L x 1.98"W x 1.41"H
  • Case color: Black
  • DC Output cord length: # feet
  • AC input cord length: Not included, we recommend our 3-conductor AC power cord (C13 plug), P/N: 2271575
  • Weight: 0.55
  • Agency approvals: UL, CUL, TUV, CE, FCC
Power label sticker image

Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current4 A
Power Rating20 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CE, FCC
Number of Outputs1
Length3.74 in.
Width1.98 in.
Height1.41 in.
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)2 A
FamilyN/A


Report a problem
Suggest a product