General Purpose Relay SPST-NO (1 Form A) 12VDC Coil 30A Through Hole Quick Connect

You may also like:
JS1-12V-F JS1-12V-F
NAIS/Aromat
T9AP1D52-48-03 T9AP1D52-48-03
TE Connectivity
JS1F-B-24V-F-H194 JS1F-B-24V-F-H194
Panasonic
JTN1AS-PA-F-DC12V JTN1AS-PA-F-DC12V
Panasonic
G2R-24 12VDC G2R-24 12VDC
Omron
ESR10-NC2AHB-00-D2 ESR10-NC2AHB-00-D2
ETA Circuit Breakers

$3.25 ea

270 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2321679
  • Manufacturer: Panasonic
  • Manufacturer no.: JTV1AG-TMP-12V  
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $3.25
10+ $2.95
50+ $2.59
100+ $2.25
250+ $1.95

Request a Large Quantity Quote

General Purpose Relay SPST-NO (1 Form A) 12VDC Coil 30A Through Hole Quick Connect

Features

  • High switching capacity
  • Compact economical 30 A Class F relay

Specifications

  • Series: JT-V
  • Relay Type: General Purpose
  • Not For New Designs
  • Contact Form: SPST-NO (1 Form A)
  • Coil Voltage: 12 VDC
  • Contact Rating (Current): 30 A
  • Switching Voltage: 277VAC - Max
  • Coil Type: Non Latching
  • Must Operate Voltage: 9 VDC
  • Must Release Voltage: 1.2 VDC
  • Coil Current: 83.3 mA
  • Operate Time: 15 ms
  • Release Time: 10 ms
  • Coil Resistance: 144 Ohms
  • Mounting Type: Through Hole
  • Termination Style: PC Pin, Quick Connect - 0.250" (6.35mm)
  • Seal Rating: Sealed - n/a
  • Coil Insulation: Class F
  • Operating Temperature: -55°C to 85°C
  • Contact Material: Silver Tin Oxide (AgSnO)


Report a problem
Suggest a product
Specification Value
Coil Voltage12 VDC
Contact FormSPST-NO
Coil Resistance144 Ohm
Current Rating30 A
Termination3-Pin
Length1.27 in.
Width1.08 in.
Height1.1 in.


Report a problem
Suggest a product