6800µ 20% 25 VDC Aluminum Electrolytic Capacitor Radial Through Hole 105C

You may also like:
R10/50 R10/50
Jameco Valuepro
RA1/25-R RA1/25-R
Jameco Valuepro
R1000B25-R R1000B25-R
Jameco Valuepro
R100/25 R100/25
Jameco Valuepro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco Valuepro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon

$1.95 ea

402 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2321687
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: RJA682M1EBK
  • HTS code: 8532220020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $0.99

Request a Large Quantity Quote

6800µ 20% 25 VDC Aluminum Electrolytic Capacitor Radial Through Hole 105C

Features

  • Capacitance: 6800µF
  • Tolerance: ±20%
  • Voltage: 25 VDC
  • Temperature: 105°C
  • Diameter: 16 mm
  • Length: 35.5 mm
  • Lead Spacing: 8 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)6800
Voltage Rating25 VDC
Tolerance20%
Size (mm)(Dia. x H x LS)16 x 35.5 x 8
ConstructionRadial
Maximum Operating Temperature105°C
MountingThrough Hole
TypeElectrolytic
Terminal Pitch8 mm
Height35.5 mm
Body Diameter16 mm
Capacitance6800 µF


Report a problem
Suggest a product