ABS Hand Held Enclosure 5.8" x 3.5" x 0.98" with Screws & Lens (Drilled & Punched)

You may also like:
H2853-R H2853-R
Jameco Valuepro
H2851-R H2851-R
Jameco Valuepro
H2855-R H2855-R
Jameco Valuepro
G/S(GA9520)-R G/S(GA9520)-R
Jameco Valuepro
WCA-H2507 WCA-H2507
Jameco Valuepro
H2852-R H2852-R
Jameco Valuepro
Clearance

$3.95 ea

10% discount applied in cart

391 In Stock


  • Jameco Part no.: 2321759
  • Manufacturer: Hammond Manufacturing
  • Manufacturer no.: 1553DBK-MOD
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $2.95
50+ $2.59
100+ $2.29

Request a Large Quantity Quote

ABS Hand Held Enclosure 5.8" x 3.5" x 0.98" with Screws & Lens (Drilled & Punched)

Specifications

  • Soft sided, ergonomic comfort
  • Drilled and punched holes
  • Dimensions: 5.80"L x 3.50"W x 0.98"H
  • No lens
  • ABS plastic
  • UL 94HB
  • IP54
  • Dark gray/Black
  • Max. supported PC board size: 5.48" x 2.65"
Alternate angle image

Report a problem
Suggest a product
Specification Value
Product TypeBox
Product Length5.8 in.
Width3.5 in.
Height0.9 in.
MaterialABS Plastic
ColorBlack
Additional FeatureWith Screws & Lens, Drilled & Punched


Report a problem
Suggest a product