ABS Hand Held Enclosure 4.62" x 3.11" x 0.95" with Screws & Lens, Cable Punch

You may also like:
H2853-R H2853-R
Jameco Valuepro
H2851-R H2851-R
Jameco Valuepro
H2855-R H2855-R
Jameco Valuepro
G/S(GA9520)-R G/S(GA9520)-R
Jameco Valuepro
WCA-H2507 WCA-H2507
Jameco Valuepro
H2852-R H2852-R
Jameco Valuepro
Clearance

$6.95 ea

10% discount applied in cart

138 In Stock


  • Jameco Part no.: 2321767
  • Manufacturer: Hammond Manufacturing
  • Manufacturer no.: 1553BBK-MOD
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95

Request a Large Quantity Quote

ABS Hand Held Enclosure 4.62" x 3.11" x 0.95" with Screws & Lens, Cable Punch

Specifications

  • Soft sided, ergonomic comfort
  • Dimensions: 4.62"L x 3.11"W x 0.95"H
  • ABS plastic
  • UL 94HB
  • IP54
  • Dark gray/Black
  • Max. supported PC board size: 4.30" x 2.40"
Alternate angle image (closed)
Alternate angle image (open)

Report a problem
Suggest a product
Specification Value
Product TypeBox
Product Length4.6 in.
Width3.1 in.
Height0.9 in.
MaterialABS Plastic
ColorBlack
Additional FeatureWith Screws, Lens & Cable Punched


Report a problem
Suggest a product