Hand Held ABS Plastic Enclosure 3.6" x 2.6" x 1.1" with Screws and Lenses, Slot Punched and Logo'd

You may also like:
H2853-R H2853-R
Jameco Valuepro
H2851-R H2851-R
Jameco Valuepro
H2855-R H2855-R
Jameco Valuepro
G/S(GA9520)-R G/S(GA9520)-R
Jameco Valuepro
WCA-H2507 WCA-H2507
Jameco Valuepro
H2852-R H2852-R
Jameco Valuepro
Clearance

$3.95 ea

10% discount applied in cart

975 In Stock


  • Jameco Part no.: 2321775
  • Manufacturer: Hammond Manufacturing
  • Manufacturer no.: 1593LBK-MOD
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $2.95
50+ $2.59
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

Hand Held ABS Plastic Enclosure 3.60" x 2.60" x 1.10" with Screws & Lenses, Slot Punched and Logo'd

Specifications

  • Soft sided, ergonomic comfort
  • Dimensions: 3.60"L x 2.60"W x 1.10"H
  • ABS plastic
  • UL 94HB
  • IP54
  • Black
  • Pre-Drilled holes
  • Max. supported PC board size: 3.25" x 2.23"
Alternate angle image

Report a problem
Suggest a product
Specification Value
Product TypeBox
Product Length3.6 in.
Width3.1 in.
Height1.1 in.
MaterialABS Plastic
ColorBlack
Additional FeatureWith Screws, Punched & Logo d (no lens)


Report a problem
Suggest a product