CAT6 Snagless Ethernet Patch Cable Black 100 Feet

You may also like:
10X5-82107 10X5-82107
Jameco Valuepro
10X5-82610 10X5-82610
Arndt Electronics
10X5-82225 10X5-82225
Jameco Valuepro
10X5-82415 10X5-82415
Jameco Valuepro
10X5-82215 10X5-82215
Jameco Valuepro
10X5-82405 10X5-82405
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2321831">Substitute Products

  • Jameco Part no.: 2321831
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: C6-237BK
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

CAT6 Snagless Ethernet Patch Cable Black 100 Feet

Features

  • High performance Cat6 26 AWG Ethernet patch cable is perfect for connecting computers with devices such as routers, switches, patch panels and more.
  • Outdoor rated
  • Snagless molded boot is designed to protect the locking tab of the RJ45 connector when plugging and unplugging.
  • Certified to handle Gigabit Ethernet with a bandwidth of up to 550 MHz.

Specifications

  • CAT6 26 AWG stranded bare copper (UTP)
  • Molded boot on both sides
  • 100 foot patch cable


Report a problem
Suggest a product
Specification Value
Cable TypeCAT 6
Length100 ft.
ColorBlack
Wire Gauge (AWG)26
Frequency550 MHz


Report a problem
Suggest a product