Black Small Two-Piece Plastic Enclosure 2.3 x 3.25 x 0.80 Inch

You may also like:
H2853-R H2853-R
Jameco Valuepro
H2851-R H2851-R
Jameco Valuepro
H2855-R H2855-R
Jameco Valuepro
G/S(GA9520)-R G/S(GA9520)-R
Jameco Valuepro
WCA-H2507 WCA-H2507
Jameco Valuepro
H2852-R H2852-R
Jameco Valuepro
Clearance

$2.95 ea

10% discount applied in cart

390 In Stock


  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
50+ $2.29
100+ $1.95
250+ $1.75

Request a Large Quantity Quote

Black Small Two-Piece Plastic Enclosure 2.3" x 3.25" x 0.80"

Specifications

  • Dimensions: 2.30"L x 3.25"W x 0.80"H
  • ABS plastic
  • UL 94HB
  • Two-piece standard design
  • Accepts 0.031" or 0.062" thick circuit board trapped between top and bottom
  • Assembles with single screw
  • Black
  • Pre-drilled, pre-punched
Alternate angle image (closed)
Alternate angle image (open)

Report a problem
Suggest a product
Specification Value
Product TypeBox
Product Length3.26 in.
Width2.31 in.
Height0.8 in.
MaterialABS Plastic
ColorBlack
Additional FeatureNo screws, Drilled hole


Report a problem
Suggest a product