120x120x32mm Tubeaxial Fan 48VDC Brushless Ball Bearing 12" Wires 102 CFM

You may also like:
AS12048HB389BOOOCL AS12048HB389BOOOCL
ADDA Corporation
4715KL-07W-B30-E00 4715KL-07W-B30-E00
NMB Technologies
AD0848XB-F71DS AD0848XB-F71DS
ADDA Corporation
AFB1248VHE-R00 AFB1248VHE-R00
Delta Electronics
AD1248HB-F5B(N) AD1248HB-F5B(N)
ADDA Corporation
EFB1248VHE EFB1248VHE
Delta Electronics
New Product

$19.95 ea

73 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2321991
  • Manufacturer: Comair Rotron
  • Manufacturer no.: MC48B3
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $19.95
10+ $17.95
50+ $15.95

Request a Large Quantity Quote

Tubeaxial Fan 120x120x32mm 48VDC Brushless 12" Wires 102 CFM

Specifications

  • Voltage (VDC): 48
  • Length (mm): 120
  • Width (mm): 120
  • Height (mm): 32
  • Air Flow (CFM): 102
  • Bearing: Ball
  • Current (mA): 180
  • Power (Watts): 8.64
  • Agency Approvals: UL/CSA/CE
  • Noise (dBA): 47.8
  • Connection (Leads): 12"
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating48 VDC
Height120 mm
Width120 mm
Depth32 mm
Air Flow (CFM)102
BearingBall
Current Rating180 mA
Agency ApprovalsUL, CSA, CE
Noise (dBA)47.8
Termination12" Wires
Power Rating8.64 W


Report a problem
Suggest a product