Blue LED Light Bar 12VDC 200mA 18 LED 12lum with Connector

You may also like:
ILS-GD06-RED1-SD101 ILS-GD06-RED1-SD101
OSRAM Opto Semiconductors
1138 1138
Adafruit Industries
1376 1376
Adafruit Industries
RGBLED-STRIP-1M RGBLED-STRIP-1M
Jameco Valuepro
71914-3CK1 71914-3CK1
OSRAM Opto Semiconductors
PGRF4-3528-R60-12V-WP-IP22 PGRF4-3528-R60-12V-WP-IP22
Jameco Valuepro
Clearance

$14.95 ea

10% discount applied in cart

32 In Stock


  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.49
25+ $11.95

Request a Large Quantity Quote

Blue LED Light Bar 12VDC 200mA 18 LED 12lum with Connector

Features

  • Voltage: 12 VDC
  • Current: 200 mA
  • Viewing Angle: 120°


Report a problem
Suggest a product
Specification Value
LED Display TypeModule (18 LED)
ColorBlue
Lumens12
LED Count18
Viewing Angle120°
Input Voltage Range12 VDC
Typical Forward Current0.2 A
Power Rating2.4 W
MountingClip (not incl.)
Dimensions11.5"L x 5/16"W
Length11.5 in.
Width7.93 mm, 0.31 in., 5/16 in.


Report a problem
Suggest a product