SPDT-NO Momentary Pushbutton Switch OFF-(ON) 15A 125VAC QC

You may also like:
MS102-RED MS102-RED
Jameco Valuepro
R18-29B-BLK R18-29B-BLK
Jameco Valuepro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco Valuepro
R13-23A-R R13-23A-R
Jameco Valuepro
Clearance

$6.95 ea

10% discount applied in cart

12 In Stock


  • Jameco Part no.: 2322191
  • Manufacturer: Eaton
  • Manufacturer no.: 8444K2
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25

Request a Large Quantity Quote

SPDT-NO Momentary Pushbutton Switch OFF-(ON) 15A 125VAC QC

Features

  • Contact form: SPDT-NO
    (Single Pole Double Throw - Normally Open)
  • Switch function*: OFF-(ON)
  • Contact rating: 15A @ 125VAC; 10A @ 250VAC
  • Dimensions: 0.94" Depth x 1.627" Total length
  • Mounting hole: Keyway, 0.068" W x 0.035" D
  • 0.250" Quick Connect terminals
  • Number of pins: 2
  • Button color: Chrome
  • Body Color: Chrome
  • Operating Temperature: 0°C to 150°C
*Note: (ON) denotes momentary ON

Report a problem
Suggest a product
Specification Value
Contact FormSPDT-NO
Switch FunctionOFF-(ON)
Contact Rating15 A @ 125 VAC, 10 A @ 250 VAC
Body ColorChrome
Color - Actuator/CapChrome
Termination StyleQuick Connect, 0.25"
Pins2
Length0.6 in.
Actuator TypeRound Button
Voltage Rating125 VAC, 250 VAC
Illumination TypeN/A
Mounting StylePanel, Rear
Width0.62 in.
Depth0.94 in.
Height0.687 in.
Actuator Length0.531 in.


Report a problem
Suggest a product