General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole 4A

You may also like:
JS1-12V-F JS1-12V-F
NAIS/Aromat
T9AP1D52-48-03 T9AP1D52-48-03
TE Connectivity
JS1F-B-24V-F-H194 JS1F-B-24V-F-H194
Panasonic
JTN1AS-PA-F-DC12V JTN1AS-PA-F-DC12V
Panasonic
JTV1AG-TMP-12V   JTV1AG-TMP-12V  
Panasonic
ESR10-NC2AHB-00-D2 ESR10-NC2AHB-00-D2
ETA Circuit Breakers
Clearance

$4.95 ea

10% discount applied in cart

87 In Stock


  • Jameco Part no.: 2322199
  • Manufacturer: Omron
  • Manufacturer no.: G2R-24 12VDC
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95

Request a Large Quantity Quote

General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole

Specifications

  • Relay Type: General Purpose
  • Coil Type: Non-Latching
  • Coil Voltage: 12VDC
  • Contact Form: DPDT (2 Form C)
  • Switching Voltage: 380 VAC, 125 VDC - Max
  • Coil Resistance: 275 Ohms
  • Contact Rating: 4 A
  • Coil Current: 43.6 mA
  • Operate Time: 15 ms
  • Release Time: 5 ms
  • Must Operate Voltage: 8.4 VDC
  • Must Release Voltage: 1.8 VDC
  • Termination Style: PC Pin
  • Seal Rating: Sealed (Fully)
  • Contact Material: Silver Alloy
  • Mounting Type: Through Hole
  • Operating Temperature: -40°C to 70°C


Report a problem
Suggest a product
Specification Value
Coil Voltage12 VDC
Contact FormDPDT-NO/NC
Coil Resistance275 Ohm
Current Rating4A
Termination8-Pin
Length1.14 in.
Width0.53 in.
Height1 in.


Report a problem
Suggest a product