1500µF 20% 16VDC Aluminum Electrolytic Radial Capacitor 105C

You may also like:
R10/50 R10/50
Jameco Valuepro
RA1/25-R RA1/25-R
Jameco Valuepro
R1000B25-R R1000B25-R
Jameco Valuepro
R100/25 R100/25
Jameco Valuepro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco Valuepro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon
Clearance

$0.75 ea

321 In Stock


  • Jameco Part no.: 2322223
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R1500B/16
  • HTS code: 8532220020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.75
10+ $0.45
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

1500µF 20% 16VDC Aluminum Electrolytic Radial Capacitor

Features

  • Capacitance: 1500µF
  • Tolerance: ±20%
  • Voltage: 16 V
  • Temperature Rating: 105°C
  • Diameter: 10mm
  • Height:21mm
  • Lead spacing: 5mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1500
Voltage Rating16 VDC
Tolerance20%
Size (mm)(Dia. x H x LS)10 x 21 x 5
ConstructionRadial
Maximum Operating Temperature105°C
MountingThrough Hole
TypeElectrolytic
Terminal Pitch5 mm
Height10 mm
Body Diameter21 mm
Capacitance1500 µF


Report a problem
Suggest a product