6-Position 2 Row Unshrouded Pin Header 0.100" (2.54mm) Straight Thru-Hole

You may also like:
7000-2X3SG 7000-2X3SG
Jameco Valuepro
7000-1X40SG-R 7000-1X40SG-R
Jameco Valuepro
1X36SG 1X36SG
Jameco Valuepro
PH1-40-UA PH1-40-UA
Jameco Valuepro
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
Jameco Valuepro
7000-1X10SG-R 7000-1X10SG-R
Jameco Valuepro
7000-1X8SG-R 7000-1X8SG-R
Jameco Valuepro

$0.49 ea

99 In Stock


  • Jameco Part no.: 2322239
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-2X3SGG
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19
1000+ $0.015

Request a Large Quantity Quote

6-Position 2 Row Unshrouded Pin Header Connector 0.100" (2.54mm) Straight Thru-Hole

Specifications

  • 6 position
  • Dual row
  • Three contact per row
  • Contact: Brass
  • Contact Plating: Gold over nickel


Report a problem
Suggest a product
Specification Value
Pitch0.1 in., 2.54 mm
Number of Rows2
Number of Contacts6
Board Mount Length0.120 in.
Contact Length0.30 in.
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product