LED Lighting Color-series Blue 470nm TO-252-3 DPak (2+Tab) SC-63

You may also like:
MCDL-L20-350HPCWS MCDL-L20-350HPCWS
MCD Electronics
LED-DISK-ASSY LED-DISK-ASSY
Evluma
HAA40RN HAA40RN
Velleman
3W-RGB-VP 3W-RGB-VP
Arndt Electronics
PY3W-H-PW6C-W8 PY3W-H-PW6C-W8
Jameco Valuepro
1W-RED-VP 1W-RED-VP
Arndt Electronics
Clearance

$3.95 ea

90 In Stock


  • Jameco Part no.: 2322335
  • Manufacturer: Avago Technologies
  • Manufacturer no.: ASMT-MB00-NDF00
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.29
50+ $2.95

Request a Large Quantity Quote

LED Lighting Color-series Blue 470nm TO-252-3 DPak (2+Tab) SC-63

Specifications

  • Series: Moonstone™
  • Color: Blue
  • Wavelength: 470 nm (460 nm to 480 nm)
  • Current - Test: 350 mA
  • Voltage - Forward (Vf) (Typ): 3.6 V
  • Lumens/Watt @ Current - Test: 15 lm/W
  • Current - Max: 350 mA
  • Luminous Flux @ Current/Temperature: 19 lm (12 lm to 26 lm)
  • Thermal Resistance of Package: 10°C/W
  • Temperature - Test: 25°C
  • Viewing Angle: 120°
  • Mounting Type: Surface Mount
  • Package: TO-252-3, DPak (2 Leads + Tab), SC-63
  • Size: 0.335" L x 0.335" W (8.5 mm x 8.5 mm)
  • Height - Seated (Max): 0.134" (3.4 mm)
  • Base Number: ASMT-M*00


Report a problem
Suggest a product
Specification Value
LED Display TypePower LED
ColorBlue
Lens TypeWater Clear
PackageTO-252-3 DPAK
Peak Wavelength460 nm
Luminous Flux15 lm
Viewing Angle120°
Typical Forward Voltage3.6V
Forward Current350mA
Power Rating1.4W
MountingNeeds Heatsink
Pins3
Height3.3 mm
Maximum Operating Temperature100°C
Luminous Intensity15 lm
Minimum Operating Temperature-40°C
Product NoteDO NOT USE WITHOUT ADDITIONAL HEATSINK
Color Temperature467 nm
Input Voltage3.6 VDC


Report a problem
Suggest a product