DC-DC Converter Isolated 12VDC 500mA 4:1 Input 9-36VDCin (24Vin) SMD Mount

You may also like:
RSDW20UW-12 RSDW20UW-12
MEAN WELL
RDDW20UW-12 RDDW20UW-12
MEAN WELL
UHE-15/2000-Q48-C UHE-15/2000-Q48-C
Murata
NDL4809SC NDL4809SC
Murata
DKE10A-12 DKE10A-12
MEAN WELL
SKE15A-12 SKE15A-12
MEAN WELL
Clearance

$24.95 ea

10 In Stock


  • Jameco Part no.: 2322391
  • Manufacturer: XP POWER LIMITED
  • Manufacturer no.: ISX0624S12
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $24.95
5+ $22.49

Request a Large Quantity Quote

DC-DC Converter Isolated 12VDC 500mA 4:1 Input 9-36VDCin (24Vin) SMD Mount

Features

  • 6W Isolated Output
  • 4:1 Input Range
  • Regulated Outputs
  • Fixed Switching Frequency: 330 kHz
  • Compact SMD package
  • Remote On/Off
  • Conductive EMC Meets EN55032 Class A
  • Continuous Short Circuit Protection
  • Safety Meets IEC/EN/UL 60950-1

Specifications

  • Output Voltage: 12 VDC
  • Output Current: 75 mA to 500 mA
  • Input Voltage: 9 to 36 VDC (24 VDC nominal)
  • Input Current: 30 mA (no load); 300 mA (full load)
  • Efficiency: 80%
  • Capacitor Load Max.: 100 µF
  • Size: 1"W x 0.87"D x 0.40"H


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current0.50 A
Power Rating6 W
Additional Output Voltages (VDC)n/a
Input Voltage Range9 VDC to 36 VDC
Input Voltage24 VDC
Maximum Input Current0.3 A
Output Connector TypeSMD
Pins7
Number of Outputs1
FamilyISX06
Product TypeDC-DC Converter
Efficiency83%
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Length1 in.
Width0.87 in.
Height0.4 in.
Agency ApprovalsUL, CUL, CB, EN
ColorBlack
TypeIsolated


Report a problem
Suggest a product