# of units | Price |
---|---|
1+ | $0.89 |
10+ | $0.79 |
100+ | $0.65 |
500+ | $0.55 |
1000+ | $0.49 |
Specification | Value |
---|---|
Pitch | 2.54 mm |
Number of Rows | 1 |
Number of Contacts | 4 |
Current Rating | 4.6 A |
Voltage Rating | 475 VAC |
Maximum Contact Resistance | 10 mOhm |
Contact Material | Phosphor Bronze |
Contact Plating | Tin, Gold |
Body Orientation | Right Angle |
Housing Material | Liquid Crystal Polymer |
Housing Color | Black |
Gender | Female |
Depth | 2.79 mm |
Length | 10.16 mm |