12 Position Connector Header 0.165" (4.20mm) Through Hole Vertical

You may also like:
39-01-2020 39-01-2020
Molex
39-01-2040 39-01-2040
Molex
39-01-3023 39-01-3023
Molex
39-01-2065 39-01-2065
Molex
Clearance

$0.79 ea

1,080 In Stock


  • Jameco Part no.: 2322431
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-1586039-2
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
500+ $0.49
1000+ $0.45

Request a Large Quantity Quote

12 Position Connector Header 0.165" (4.20mm) Through Hole Vertical

Specifications

  • Series: VAL-U-LOK
  • Connector Type: Header
  • Contact Type: Male Pin
  • Style: Board to Cable/Wire
  • Shrouding: Shrouded
  • Number of Rows: 2
  • Number of Positions: 12
  • Number of Positions Loaded: All
  • Pitch - Mating: 0.165" (4.2 mm)
  • Mounting Type: Through Hole
  • Termination: Solder
  • Current Rating: 9 A
  • Voltage Rating: 600 VAC
  • Fastening Type: Locking Ramp
  • Features: Board Lock
  • Insulation Material: Polyamide (PA66), Nylon 6/6
  • Insulation Color: Natural
  • Insulation Height: 0.504" (12.8 mm)
  • Contact Shape: Square
  • Contact Length - Post: 0.138" (3.5 mm)
  • Contact Material: Brass Alloy
  • Contact Finish Thickness - Post: 80 µin (2.03 µm)
  • Contact Finish - Post: Tin
  • Contact Finish - Mating: Tin
  • Contact Finish Thickness - Mating: 80 µin (2.03 µm)
  • Operating Temperature: -40°C to 105°C
  • Material Flammability Rating: UL94 V-2


Report a problem
Suggest a product
Specification Value
Contact GenderMale Pin
Number of Rows2
Number of Contacts12
Depth12.8 mm
Length21 mm
Mounting TypeFree Hanging (In-Line)
Current Rating9 A
Voltage Rating600 VAC
Maximum Contact ResistanceN/A
Housing ColorNatural
Contact PlatingTin
Contact MaterialBrass Alloy
Housing MaterialNylon 6/6
Body OrientationStraight
Filter FeatureNO
UL Flammability Code94V-2


Report a problem
Suggest a product