Ceramic FM Filter 10.7MHz Center 3dB SIP-3

You may also like:
TZTT-20.00MT-R TZTT-20.00MT-R
Jameco Valuepro
CSTLS3M58G53-B0 CSTLS3M58G53-B0
Murata
CSTLS4M00G53-B0 CSTLS4M00G53-B0
Murata
CSTLS8M00G53-B0 CSTLS8M00G53-B0
Murata
CSTLS6M00G53-B0 CSTLS6M00G53-B0
Murata
New Product

$0.59 ea

57,915 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2322447
  • Manufacturer: Murata
  • Manufacturer no.: SFELA10M7DF0021-BO
  • HTS code: 8541600080
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Ceramic FM Filter 10.7MHz Center 3dB SIP-3

Specifications

  • Frequency: 10.7 MHz Center
  • Impedance: 470 Ohm
  • Insertion Loss: 3 dB
  • Filter Type: FM
  • Mounting Type: Through Hole
  • Package: 3-SIP, 2.5 mm pitch
  • Size: 0.276" L x 0.118" W (7 mm x 3 mm)
  • Height (Max): 0.354" (9 mm)
  • Bandwidth: 200 kHz
  • Base Number: SFELA


Report a problem
Suggest a product
Specification Value
Product TypeCeramic Filter
Frequency10.7 MHz Center
Frequency Tolerance5%
Impedance470 Ohm
MountingThrough Hole
Pins3
Height9mm
Product Length7mm
Width3mm
PackageSIP-3


Report a problem
Suggest a product