Isolated Resistor Network Array 150 Ohm 2% 300mW per Element 4 Resistor SIP-8
You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
CTS
4310R-101-202LF 4310R-101-202LF
Bourns
4308M-102-512LF 4308M-102-512LF
Bourns
770-83-471(4308R-102-471) 770-83-471(4308R-102-471)
CTS
MSP10C3-151G MSP10C3-151G
Vishay
MSP08A016K80FDA MSP08A016K80FDA
Vishay
Clearance

$0.69 ea

420 In Stock


  • Jameco Part no.: 2322487
  • Manufacturer: Vishay
  • Manufacturer no.: MSP08C3-151G
  • HTS code: 8533100057
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.55

Request a Large Quantity Quote

Isolated Resistor Network Array 150 Ohm 2% 300mW per Element 4 Resistor SIP-8

Specifications

  • Circuit Type: Isolated
  • Resistance (Ohms): 150
  • Tolerance: ±2%
  • Number of Resistors: 4
  • Resistor-Ratio-Drift: 50 ppm/°C
  • Number of Pins: 8
  • Power Per Element: 300 mW
  • Total Package Power: 1 W
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 8-SIP


Report a problem
Suggest a product
Specification Value
Number of Terminals8
Circuit DesignatorIsolated
Resistance (Ohm)150
Number of Resistors4
Power Rating per Resistor0.300 W
Power Rating1 W
TechnologyThick Film
FamilyMSP08
Resistance150 Ohm
Tolerance2%


Report a problem
Suggest a product