Tactile Switch SPST-NO Top Actuated Through Hole 50mA 12VDC

You may also like:
BTS-1102B-2 BTS-1102B-2
Jameco Valuepro
01-805-R 01-805-R
Jameco Valuepro
G/S(PT-6601)-R G/S(PT-6601)-R
Jameco Valuepro
JTP1230A JTP1230A
Apem Components
EVQ11L07K EVQ11L07K
Panasonic
DTS1212-R DTS1212-R
Jameco Valuepro

$0.25 ea

4,684 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2322535
  • Manufacturer: Diptronics
  • Manufacturer no.: DTSHW-67N
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.10

Request a Large Quantity Quote

Tactile Switch SPST-NO Top Actuated Through Hole 50mA 12VDC

Specifications

  • Series: ADTS
  • Circuit: SPST-NO
  • Switch Function: OFF-MOM; OFF-(ON)
  • Contact Rating @ Voltage: 0.05 A @ 12 VDC
  • Actuator Type: Standard
  • Mounting Type: Through Hole
  • Actuator Height off PCB, Vertical: 5.2 mm
  • Actuator Orientation: Top Actuated
  • Termination Style: PC Pin
  • Outline: 6.3 mm x 6.2 mm
  • Illumination: Non-Illuminated
  • Operating Force: 180 gf
  • Ingress Protection: n/a
  • Features: Washable
  • Operating Temperature: -25°C to 70°C
  • Actuator Material: Silicon Rubber
  • Switch Travel: 0.45 mm


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Current Rating50 mA @ 12 VDC
Actuator TypeRound Button
Color - Actuator/CapRed
Actuator Length0.11 in.
Lead Pitch0.17 in. x 0.25 in.
Body ColorSilver
Mounting StyleThrough Hole
Termination StylePC Pins
Pins2
Length0.252 in.
Width0.244 in.
Depth0.12 in.


Report a problem
Suggest a product