Isolated Resistor Network Array 2200 Ohm 2% 300mW per Element 5 Resistor SIP-10

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
CTS
4310R-101-202LF 4310R-101-202LF
Bourns
4308M-102-512LF 4308M-102-512LF
Bourns
770-83-471(4308R-102-471) 770-83-471(4308R-102-471)
CTS
MSP10C3-151G MSP10C3-151G
Vishay
MSP08C3-151G MSP08C3-151G
Vishay
Clearance

$0.39 ea

1,453 In Stock


  • Jameco Part no.: 2322559
  • Manufacturer: Bourns
  • Manufacturer no.: 4610X-2-222
  • HTS code: 8533100057
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.18
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

Isolated Resistor Network Array 2200 Ohm 2% 300mW per Element 5 Resistor SIP-10

Specifications

  • Circuit Type: Isolated
  • Resistance (Ohms): 2200 / 2.2K Ohm / 2k2 / 222
  • Tolerance: ±2%
  • Number of Resistors: 5
  • Resistor-Ratio-Drift: 50 ppm/°C
  • Number of Pins: 10
  • Power Per Element: 300 mW
  • Total Package Power: 1.25 W
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 10-SIP


Report a problem
Suggest a product
Specification Value
Number of Terminals10
Circuit DesignatorIsolated
Resistance (Ohm)2200
Number of Resistors5
Power Rating per Resistor0.300 W
Power Rating1.25 W
TechnologyThick Film
Family4600X
Resistance2.2 KOhm
Tolerance2%


Report a problem
Suggest a product