Isolated Module DC-DC Converter 15V 2A Output 18V to 75Vin

You may also like:
RSDW20UW-12 RSDW20UW-12
MEAN WELL
RDDW20UW-12 RDDW20UW-12
MEAN WELL
ISX0624S12 ISX0624S12
XP POWER LIMITED
NDL4809SC NDL4809SC
Murata
DKE10A-12 DKE10A-12
MEAN WELL
SKE15A-12 SKE15A-12
MEAN WELL
Clearance

$49.95 ea

3 In Stock


  • Jameco Part no.: 2322679
  • Manufacturer: Murata
  • Manufacturer no.: UHE-15/2000-Q48-C
  • HTS code: 8504406012
  • Electronics Parts Locator

Isolated Module DC-DC Converter 15V 2A Output 18V to 75Vin

Specifications

  • Series: UHE (30W)
  • Type: Isolated Module
  • Number of Outputs: 1
  • Voltage - Output 1: 15 V
  • Current - Output (Max): 2 A
  • Power (Watts): 30 W
  • Voltage - Input (Min): 18 V
  • Voltage - Input (Max): 75 V
  • Applications: ITE (Commercial)
  • Features: Remote On/Off, OCP, OTP, SCP, UVLO
  • Operating Temperature: -40°C to 85°C
  • Efficiency: 90%
  • Mounting Type: Through Hole
  • Package: 9-DIP Module, 6 Leads
  • Size: 2" L x 1.6" W x 0.4" H (50.8 mm x 40.6 mm x 10.2 mm)
  • Control Features: Enable, Active High
  • Voltage - Isolation: 1.5 kV


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current2 A
Power Rating30 W
Additional Output Voltages (VDC)n/a
Input Voltage Range18 VDC to 75 VDC
Input Voltage48 VDC
Maximum Input Current0.69 A
Output Connector TypePC Pins
Pins6
Number of Outputs1
FamilyUHE
Product TypeDC-DC Converter
Efficiency90%
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Length2 in.
Width1.6 in.
Height0.4 in.
Agency ApprovalsUL, EN, CE
ColorBlack
TypeIsolated


Report a problem
Suggest a product