Single Digit Green 7-Segment LED Display 0.4"

You may also like:
UA5651-11-R UA5651-11-R
Jameco Valuepro
UC5621-11-R UC5621-11-R
Jameco Valuepro
LSD5101A LSD5101A
Jameco Valuepro
LSD3211-11 LSD3211-11
Ligitek
HDSP-516Y HDSP-516Y
Hewlett Packard
HDSP-331A HDSP-331A
Hewlett Packard
Clearance

$1.49 ea

507 In Stock


  • Jameco Part no.: 2322687
  • Manufacturer: Sharlight Electronics
  • Manufacturer no.: CM4-40620E G
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99
1000+ $0.85

Request a Large Quantity Quote

Single Digit Green 7-Segment LED Display 0.4"

Features

  • Character Height: 0.40"
  • Illuminated color: Green
  • Bus polarity: Common Cathode
  • Number of pins/leads: 13
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 20 mcd @ 00mA
  • Wavelength: 565 nm
  • Decimal point location: Right-hand side


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.40"
Number of Digits4
Illuminated ColorGreen
ColorGrey
ConfigurationCommon Cathode
Dominant Wavelength569 nm
Luminous Intensity20 mcd
Decimal PointRHDP
Typical Forward Voltage2.1 VDC
Maximum Forward Current20 mA
Maximum Forward Voltage2.1 V
Buss PolarityCC
Peak Wavelength565 nm
Digit Size0.40"
Pins13
Package14-DIP (0.3", 7.62mm), 13 leads
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Pattern GraphicsSegmented
Thickness6.4 mm
Viewing Area Height10.16 mm
Viewing Area Length39.2mm
Display Height (mm)12.9
Minimum Operating Temperature-20°C
Maximum Operating Temperature80°C
MountingThrough Hole
Width12.9 mm
Height6.4 mm
Length39.2 mm
Product TypeLED Displays


Report a problem
Suggest a product