MOSFET N-Channel 600V 320mA 1W 350pF 4-Pin DIP

You may also like:
STP16NF06L STP16NF06L
STMicroelectronics
2N7000 2N7000
Major Brands
IRF510 IRF510
Major Brands
BS170 BS170
Major Brands
IRFB3207PBF IRFB3207PBF
Infineon Technologies AG
IRF520 IRF520
Major Brands
Clearance

$0.99 ea

400 In Stock


  • Jameco Part no.: 2322727
  • Manufacturer: Vishay
  • Manufacturer no.: IRFD20
  • HTS code: 8541290080
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

MOSFET N-Channel 600V 320mA 1W 350pF 4-Pin DIP

Specifications

  • Package: 4-Pin DIP
  • Transistor Polarity: N
  • Maximum Drain Source Voltage: 600 V
  • Maximum Continuous Drain Current: 320 mA
  • Maximum Gate Source Voltage: ±20V
  • Power Dissipation: 1 W
  • Number of Elements per Chip: 1


Report a problem
Suggest a product
Specification Value
Package4-Pin DIP
Transistor PolarityN
Maximum Drain Source Voltage600 V
Maximum Continuous Drain Current320 mA
Maximum Gate Source Voltage±20V
Power Dissipation1 W
Number of Elements per Chip1


Report a problem
Suggest a product