Isolated Module DC-DC Converter 9V 222mA Output 36V to 72Vin

You may also like:
RSDW20UW-12 RSDW20UW-12
MEAN WELL
RDDW20UW-12 RDDW20UW-12
MEAN WELL
ISX0624S12 ISX0624S12
XP POWER LIMITED
UHE-15/2000-Q48-C UHE-15/2000-Q48-C
Murata
DKE10A-12 DKE10A-12
MEAN WELL
SKE15A-12 SKE15A-12
MEAN WELL
Clearance

$13.95 ea

11 In Stock


  • Jameco Part no.: 2322735
  • Manufacturer: Murata
  • Manufacturer no.: NDL4809SC
  • HTS code: 8504406012
  • Electronics Parts Locator

Isolated Module DC-DC Converter 9V 222mA Output 36V to 72Vin

Specifications

  • Series: NDL (2W)
  • Type: Isolated Module
  • Number of Outputs: 1
  • Voltage - Output 1: 9 V
  • Current - Output (Max): 222 mA
  • Power (Watts): 2 W
  • Voltage - Input (Min): 36 V
  • Voltage - Input (Max): 72 V
  • Applications: ITE (Commercial)
  • Operating Temperature: -40°C to 85°C
  • Efficiency: 80%
  • Mounting Type: Through Hole
  • Package: 8-SIP Module, 7 Leads
  • Size: 0.86" L x 0.36" W x 0.44" H (21.8 mm x 9.1 mm x 11.2 mm)
  • Voltage - Isolation: 1 kV


Report a problem
Suggest a product
Specification Value
Output Voltage9 VDC
Output Current0.222 A
Power Rating2 W
Additional Output Voltages (VDC)n/a
Input Voltage Range36 VDC to 72 VDC
Input Voltage48 VDC
Maximum Input Current0.052 A
Output Connector TypePC Pins
Pins7
Number of Outputs1
FamilyNDL
Product TypeDC-DC Converter
Efficiency80%
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Length0.86 in.
Width0.36 in.
Height0.44 in.
ColorBlack
TypeIsolated


Report a problem
Suggest a product