22µF Radial Electrolytic Capacitor 20% 63VDC 105deg;C

You may also like:
R10/50 R10/50
Jameco Valuepro
RA1/25-R RA1/25-R
Jameco Valuepro
R1000B25-R R1000B25-R
Jameco Valuepro
R100/25 R100/25
Jameco Valuepro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco Valuepro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon
Clearance

$0.25 ea

2,361 In Stock


  • Jameco Part no.: 2322775
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RB22/6.3
  • HTS code: 8532220020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.10

Request a Large Quantity Quote

22µF Radial Electrolytic Capacitor 20% 63VDC 105deg;C

Specifications

  • Capacitance (uF): 22
  • Voltage Rating: 63 VDC
  • Tolerance: 20%
  • Size (mm)(Dia. x H x LS): 5 x 12 x 2.5
  • Construction: Radial
  • Maximum Operating Temperature: 105°C
  • Mounting: Through Hole
  • Type: Electrolytic
  • Terminal Pitch: 2.5 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)22
Voltage Rating63 VDC
Tolerance20%
Size (mm)(Dia. x H x LS)5 x 12 x 2.5
ConstructionRadial
Maximum Operating Temperature105°C
MountingThrough Hole
TypeElectrolytic
Terminal Pitch2.5 mm
Height12 mm
Body Diameter5 mm
Capacitance22 µF


Report a problem
Suggest a product