220µF Radial Electrolytic Capacitor 20% 100VDC 105deg;C

You may also like:
R10/50 R10/50
Jameco Valuepro
RA1/25-R RA1/25-R
Jameco Valuepro
R1000B25-R R1000B25-R
Jameco Valuepro
R100/25 R100/25
Jameco Valuepro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco Valuepro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon
Clearance

$0.59 ea

415 In Stock


  • Jameco Part no.: 2322783
  • Manufacturer: Illinois Capacitor
  • Manufacturer no.: 337CKE100M
  • HTS code: 8532220020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

220µF Radial Electrolytic Capacitor 20% 100VDC 105deg;C

Specifications

  • Capacitance (uF): 200
  • Voltage Rating: 100 VDC
  • Tolerance: 20%
  • Size (mm)(Dia. x H x LS): 12 x 24 x 5
  • Construction: Radial
  • Maximum Operating Temperature: 105°C
  • Mounting: Through Hole
  • Type: Electrolytic
  • Terminal Pitch: 5 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)200
Voltage Rating100 VDC
Tolerance20%
Size (mm)(Dia. x H x LS)12 x 24 x 5
ConstructionRadial
Maximum Operating Temperature105°C
MountingThrough Hole
TypeElectrolytic
Terminal Pitch5 mm
Height24 mm
Body Diameter12 mm
Capacitance220 µF


Report a problem
Suggest a product