# of units | Price |
---|---|
1+ | $3.95 |
10+ | $3.59 |
100+ | $2.29 |
Specification | Value |
---|---|
Application | Rectifier |
Package | TO-247AV |
Repetitive Peak Reverse Voltage | 1200 V |
Maximum Forward Current | 60 A |
Maximum Forward Voltage | 1.1 V |
Mounting | Through Hole |
Pins | 2 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 150°C |