# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.49 |
100+ | $0.39 |
500+ | $0.35 |
1000+ | $0.29 |
Specification | Value |
---|---|
Pitch | 2.54 mm |
Number of Rows | 2 |
Number of Contacts | 4 |
Current Rating | 3 A |
Voltage Rating | 1000 VAC |
Maximum Contact Resistance | 20 mOhm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold Over Nickel |
Body Orientation | Straight |
Housing Material | Thermoplastic |
Housing Color | Black |
Gender | Female |
Depth | 5.08 mm |
Length | 8.51 mm |