15 Volt 660mA 10-Watt Wall Adapter 2.1mm Right Angle Plug

You may also like:
SMI18-5 SMI18-5
CUI
EMSA050300 EMSA050300
CUI
SMI36-5-V-P5A SMI36-5-V-P5A
CUI
AA20R-120A-R AA20R-120A-R
Phihong
NBS30D120300D5 NBS30D120300D5
Jameco Reliapro
PSAC12R-120-R PSAC12R-120-R
Phihong
Clearance

$6.95 ea

13 In Stock


  • Jameco Part no.: 2322847
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ADS18B-W
  • HTS code: 8504406012
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59

Request a Large Quantity Quote

15 Volt 660mA 10-Watt Wall Adapter 2.1mm Plug

Specifications

  • Output voltage: 15 VDC
  • Output current: 0.66 A
  • Output connector: 2.1mm x 5.5mm, center positive right-angle female barrel plug
  • Input voltage: 100 to 240 VAC @ 50 to 60 Hz; 0.5 A
  • Size: 2.8L" x 1.3"W x 2.04"H
  • Case color: Black
  • Output cord length: 6 ft.
  • Weight: 0.3 lbs
  • Agency approvals: UL (E199780), CUL, TUV, FCC
  • LPS
Power supply sticker

Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current0.66 A
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Size (L" x W" x H")2.8 x 1.3 x 2.04
Agency ApprovalsUL, CUL, TUV, FCC
Input ConnectorNEMA 5-15P
Output Cord Length6 ft.
Power Rating10 W
FamilyADS
Maximum Input Current0.5 A
Number of Outputs1
Efficiencyn/a
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
ColorBlack
Product TypeSwitching
StyleMedical Slimline Wall Mount
Product NoteLevel IV
AC Power CordN/A
Length2.8 in.
Width1.3 in.
Height2.04 in.


Report a problem
Suggest a product