Micro Switch SPDT ON-MOM Chassis Mount

You may also like:
BSM2-0508-13 BSM2-0508-13
Jameco Valuepro
SS-5GL SS-5GL
Omron
SS-5GL2 SS-5GL2
Omron
159599 159599
Jameco Valuepro
VS10N021C2 VS10N021C2
Highly Electric Company
SS0505A SS0505A
Highly Electric Company
Clearance

$1.49 ea

373 In Stock


  • Jameco Part no.: 2322903
  • Manufacturer: Omron
  • Manufacturer no.: D2SWP2T
  • HTS code: 8536509040
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
250+ $0.89

Request a Large Quantity Quote

Micro Switch SPDT ON-MOM Chassis Mount

Specifications

  • Series: D2SW-P
  • Circuit: SPDT
  • Switch Function: ON-MOM
  • Current Rating: 2A (AC/DC)
  • Voltage Rating - AC: 250 V
  • Voltage Rating - DC: 30 V
  • Actuator Type: Round (Pin Plunger)
  • Mounting Type: Chassis Mount
  • Termination Style: Quick Connect - 0.11" (2.8 mm)
  • Ingress Protection: IP67 - Dust Tight, Waterproof
  • Operating Force: 183 gf
  • Release Force: 20 gf
  • Pretravel: 0.024" (0.6 mm)
  • Differential Travel: 0.006" (0.15 mm)
  • Overtravel: 0.015" (0.4 mm)
  • Operating Temperature: -20°C to 70°C
  • Operating Position: 0.33" (8.4 mm)
  • Electrical Life: 50,000 Cycles
  • Mechanical Life: 1,000,000 Cycles


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Contact Rating2A @ 250VAC
Actuator TypePin Plunger
Terminal Type0.110" Quick Connect


Report a problem
Suggest a product