PMAFIX Straight Black Connector Poly6, Nickel Plated Brass M16x1.5 NW-12

You may also like:
1-206062-6 1-206062-6
TE Connectivity
206060-1 206060-1
TE Connectivity
MS3112E-18-32P MS3112E-18-32P
Amphenol
PXM7088/0713 PXM7088/0713
Bulgin
MBG30S2 MBG30S2
Souriau
EXP-0911/02-S EXP-0911/02-S
Bulgin
Clearance

$4.95 ea

4 In Stock


  • Jameco Part no.: 2322943
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: NEWV-M162-10
  • HTS code: 8538907080
  • Web Exclusive

PMAFIX Straight Black Connector Poly6, Nickel Plated Brass M16x1.5 NW-12

PMAFIX Straight Black Connector with Metric Threads, Connector Material - Polyamide 6, Thread Material - Nickel Plated Brass, Thread Size - M16x1.5, Thread Length - 10, Conduit Size NW - 12

Specifications

  • UNSPSC: 39121311 Electrical fittings
  • IGCC: 4441 Electrical fittings
  • Type: Connectors-Straight
  • Application: For Use In the Heavy Machine and Railway Vehicle, Construction Sectors Where Increased Demands are Made of the System Properties
  • Standard: CSA
  • Size: NW12 ; M16 Thread
  • Material: Polyamide 6 with Nickel Plated Brass Threads
  • Insulation Class: IP68
  • Color: Black


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product