250 Ohm Power Chip Resistor 5% 10 Watt Thick Film

You may also like:
CR5-10-RC CR5-10-RC
Jameco Valuepro
CR5-1.0-RC CR5-1.0-RC
Xicon
CR5-10.0K-RC CR5-10.0K-RC
Xicon
CR5-1.0K-RC CR5-1.0K-RC
Xicon
CR5-100-RC CR5-100-RC
Xicon
CR5-0.10-RC CR5-0.10-RC
Xicon
Clearance

$1.49 ea

100 In Stock


  • Jameco Part no.: 2323031
  • Manufacturer: Ohmite Corporation
  • Manufacturer no.: TA810PA250RJE
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

250 Ohm Power Chip Resistor 5% 10 Watt Thick Film

Specifications

  • Resistance: 250 Ohms
  • Tolerance: ±5%
  • Power (Watts): 10 W
  • Composition: Thick Film
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 180°C
  • Package: Powerchip® (radial)
  • Size: 1" L x 0.1" W (25.4 mm x 2.54 mm)
  • Height - Seated (Max): 1.067" (27.1 mm)
  • Number of Terminations: 2


Report a problem
Suggest a product
Specification Value
Power Rating10 W
Resistance (Ohm)250
Tolerance5%
CompositionThick Film
Temperature Coefficient100 ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature180°C
Termination StyleRadial
MountingThrough Hole
Length25.4 mm
Depth2.54 mm
Height27.1 mm
Product TypeFixed Resistor, Single
Resistance250 Ohm


Report a problem
Suggest a product