Black Connector Backshell Cable Clamp

You may also like:
1-206062-6 1-206062-6
TE Connectivity
206060-1 206060-1
TE Connectivity
MS3112E-18-32P MS3112E-18-32P
Amphenol
NEWV-M162-10 NEWV-M162-10
Arndt Electronics
PXM7088/0713 PXM7088/0713
Bulgin
EXP-0911/02-S EXP-0911/02-S
Bulgin
Clearance

$9.95 ea

14 In Stock


  • Jameco Part no.: 2323039
  • Manufacturer: Souriau
  • Manufacturer no.: MBG30S2
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95

Request a Large Quantity Quote

Black Connector Backshell Cable Clamp

Specifications

  • Series: Trim Trio® MBG
  • Type: Backshell, Cable Clamp
  • Cable Opening: 1.051" (26.7 mm)
  • Diameter - Outside: n/a
  • Shell Size - Insert: n/a
  • Thread Size: n/a
  • Cable Exit: 180°
  • Material: Thermoplastic, Glass Filled
  • Plating: n/a
  • Shielding: n/a
  • Color: Black
  • Features: Clamp Screws
  • Ingress Protection: n/a
  • Includes: 6 pcs - 1 Backshell, 3 pc Cable Clamp, 2 Screws
  • Material Flammability Rating: UL94 V-0
  • For Use With/Related Products: MBG Connectors
  • Base Number: MBG30


Report a problem
Suggest a product
Specification Value
GenderBackshell
Number of Contacts30
Shell SizeStrain Relief
MountingCable Mount
Body OrientationStraight
FamilyMBG
Contact Materialn/a
Contact Platingn/a
Contact GenderStrain Relief
Contacts Classificationn/a
Number of Ports1
Number of Terminals0
Shell Platingn/a
Strain ReliefYes
Current Ratingn/a
Voltage Ratingn/a
Minimum Operating Temperaturen/a
Maximum Operating Temperaturen/a
Diameter1.051 in.
Termination MethodClamp Screws


Report a problem
Suggest a product