6-Pole DIN Socket 1A 100VAC Bayonet

You may also like:
SD-50SN SD-50SN
Jameco Valuepro
SD-50 SD-50
Jameco Valuepro
SDS-50J SDS-50J
Jameco Valuepro
KPJX-PM-4S-S KPJX-PM-4S-S
Kycon
KPJX-3S-S KPJX-3S-S
Kycon
PD-30S PD-30S
CUI
Clearance

$2.25 ea

91 In Stock


  • Jameco Part no.: 2323063
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RS490-905
  • HTS code: 8536694040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75

Request a Large Quantity Quote

6 Pole DIN Socket 1A 100VAC Bayonet

This chassis mount DIN Connector features a bayonet locking system for quick and secure mating with corresponding cable mounted plugs.

Specifications

  • Number of Contacts: 6
  • Gender: Female
  • Mounting Type: Chassis Mount
  • Mating Type: Bayonet
  • Body Orientation: Straight
  • Current Rating: 1 A
  • Voltage Rating: 100 VAC
  • Shielded/Unshielded: Shielded
  • Series: YE-139XS
  • Housing Material: ABS
  • Maximum Operating Temperature: +70°C
  • Minimum Operating Temperature: -25°C
  • Contact Material: Brass, Copper
  • Contact Plating: Nickel, Silver

Alternate Angle

Report a problem
Suggest a product
Specification Value
Connector TypeSocket
Number of Contacts6
Connector StyleDIN (180 Degree)
Current Rating1A
Voltage Rating100 VAC
TerminationSolder
Mounting TypePanel Mount, Bayonet
Contact FinishSilver
Shell MaterialZinc Alloy Nickel Plated
ShieldingShielded
ColorSilver
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Contact GenderFemale


Report a problem
Suggest a product