33000pF Capacitor with Multilayer Lead 250V X7R Radial 5.5mm Disc

You may also like:
MD.1 MD.1
Jameco Valuepro
SR215C104KAA SR215C104KAA
Jameco Valuepro
MD.22 MD.22
Jameco Valuepro
MD.01 MD.01
Jameco Valuepro
MD1 MD1
Jameco Valuepro
MD.33 MD.33
Jameco Valuepro
Clearance

$0.39 ea

3,949 In Stock


  • Jameco Part no.: 2323071
  • Manufacturer: TDK
  • Manufacturer no.: FK26X7RE333KN000
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.15
500+ $0.13
1000+ $0.12

Request a Large Quantity Quote

33000pF Capacitor with Multilayer Lead 250V X7R Radial 5.5mm Disc

Specifications

  • Capacitance: 33000 pF (0.033 µF)
  • Tolerance: ±10%
  • Voltage - Rated: 250 V
  • Temperature Coefficient: X7R
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: Radial, Disc
  • Size: 0.217" Dia (5.5 mm)
  • Height - Seated (Max): 0.237" (6 mm)
  • Lead Spacing: 0.197" (5 mm)
  • Lead Style: Kinked leads
  • Features: High voltage applications


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.033
Capacitance (pF)33000
Capacitance0.033 µF, 33000 pF
Voltage Rating250 VDC
Tolerance10%
DielectricX7R
Body Width5.5 mm
Lead Length7 mm
Lead Pitch5 mm


Report a problem
Suggest a product