Plug-In Relay SPST-NO 10A 24VDC 10-32VDC ISO Micro

You may also like:
JS1-12V-F JS1-12V-F
NAIS/Aromat
T9AP1D52-48-03 T9AP1D52-48-03
TE Connectivity
JS1F-B-24V-F-H194 JS1F-B-24V-F-H194
Panasonic
JTN1AS-PA-F-DC12V JTN1AS-PA-F-DC12V
Panasonic
JTV1AG-TMP-12V   JTV1AG-TMP-12V  
Panasonic
G2R-24 12VDC G2R-24 12VDC
Omron
Clearance

$29.95 ea

21 In Stock


  • Jameco Part no.: 2323087
  • Manufacturer: ETA Circuit Breakers
  • Manufacturer no.: ESR10-NC2AHB-00-D2
  • HTS code: 8536410020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $29.95
5+ $26.95
10+ $24.95

Request a Large Quantity Quote

Plug-In Relay SPST-NO 10A 24VDC 10-32VDC ISO Micro

Specifications

  • Coil Voltage: 24 VDC
  • Contact Form: SPST-NO
  • Coil Resistance: n/a
  • Current Rating: 10 A
  • Termination: 0.250 Quick Connect
  • Product Length: 0.88 in.
  • Width: 0.595 in.
  • Height: 1.03 in.


Report a problem
Suggest a product
Specification Value
Coil Voltage24 VDC
Contact FormSPST-NO
Coil Resistancen/a
Current Rating10 A
Termination0.250 Quick Connect
Length0.88 in.
Width0.60 in.
Height1.03 in.


Report a problem
Suggest a product