Bridge Rectifier Diode Single Phase Standard Through Hole GBPC-W

You may also like:
GBU8D GBU8D
General Instruments
KBPC806 KBPC806
Diodes Incorporated
MB358 MB358
Major Brands
2KBP06M 2KBP06M
Major Brands
BR805DTP200 BR805DTP200
Taitron Components
DF005M DF005M
Major Brands

$3.49 ea

174 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2323191
  • Manufacturer: Vishay
  • Manufacturer no.: GBPC2504W
  • HTS code: 8541100080
  • Electronics Parts Locator
# of units Price
1+ $3.49
10+ $3.19
50+ $2.79
100+ $2.49
250+ $2.25

Request a Large Quantity Quote

Bridge Rectifier Diode Single Phase Standard Through Hole GBPC-W

Specifications

  • Diode Type: Single Phase
  • Technology: Standard
  • Operating Temperature: -55°C to 150°C (TJ)
  • Mounting Type: Through Hole
  • Package: 4-Square, GBPC-W
  • Voltage - Peak Reverse (Max): 400 V
  • Current - Average Rectified (Io): 25 A
  • Voltage - Forward (Vf) (Max) @ If: 1.1 V @ 12.5 A
  • Current - Reverse Leakage @ Vr: 5 µA @ 400 V


Report a problem
Suggest a product
Specification Value
Average Rectified Output Current25 A
Repetitive Peak Reverse Voltage400 V
PackageGBPC-W (Wire)


Report a problem
Suggest a product